Accelerometers:

6 Products Found

Accelerometer is a type of sensor which helps measure acceleration or changes in velocity along one, two or three axes. Majority of the accelerometer use MEMS technology in them.

View
Buyer
Engineer
Manufacturer
MEMS Sensor Output
Sensing Range - Accelerometer
Sensitivity Typ
Sensing Axis
Supply Voltage Min
Supply Voltage Max
No. of Axes
Sensor Case / Package
Sensor Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AK5550

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 50g
25mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
12Pins
12 Pin
-40°C
125°C
830M1 Series
77AK5553

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 500g
2.5mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
12Pins
12 Pin
-40°C
125°C
830M1 Series
77AK5551

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 100g
12.5mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
12Pins
12 Pin
-40°C
125°C
830M1 Series
33AK8499

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 200g
6.3mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
-
12 Pin
-40°C
125°C
830M1 Series
77AK5552

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 200g
6.3mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
-
12 Pin
-40°C
125°C
830M1 Series
77AK5549

RoHS

Each
Pricing is unavailable. Please contact customer services.
Analogue
± 25g
50mV/g
X, Y, Z
1.5V
5.5V
3
LCC
LCC
12Pins
12 Pin
-40°C
125°C
830M1 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM