Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRING56-101530A-THCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN6341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 780+ | $6.410 |
| 25000+ | $6.020 |
| 50000+ | $5.890 |
Price for:Each
Minimum: 780
Multiple: 780
$4,999.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRING56-101530A-THCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN6341
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product Range-
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length5.5mm
Shaft Diameter5.5mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP RatingIP40
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
-
Rotational Life Cycles
30000
Shaft Type
Hollow Shaft
Shaft Diameter
5.5mm
Supply Voltage Max
5V
Operating Temperature Max
80°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
-
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
5.5mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate