Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUCO
Manufacturer Part No0185-46003-1-003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46WX049
Product Range0184 Series
Your Part Number
28 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.240 |
| 5+ | $176.560 |
| 10+ | $168.430 |
| 25+ | $158.600 |
Price for:Each
Minimum: 1
Multiple: 1
$191.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUCO
Manufacturer Part No0185-46003-1-003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46WX049
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeG 1/4" BSP
Operating Pressure Min50bar
Operating Pressure Max200bar
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
50bar
Contact Configuration
SPDT
Switching Current Max
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
200bar
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate