Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-904Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7143
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.380 |
| 50+ | $83.990 |
| 100+ | $77.390 |
| 250+ | $71.380 |
| 500+ | $66.890 |
Price for:Each
Minimum: 1
Multiple: 1
$92.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-904Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7143
Technical Datasheet
Pressure Type-
Pressure Fitting Style0.156" Axial Port
Pressure Port Type0.156" Axial Port
Operating Pressure Min1psi
Operating Pressure Max4psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationTab
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Type
-
Pressure Port Type
0.156" Axial Port
Operating Pressure Max
4psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Fitting Style
0.156" Axial Port
Operating Pressure Min
1psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Tab
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF103-9011-904
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate