0
0 Items$0.00

Capacitive Proximity Sensors :

241 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Output Current
Response Time
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
27M2369

RoHS

Date/Lot Code

Each
1+$260.470
5+$224.330
10+$210.610
25+$206.400
50+$202.190
More Pricing...
Capacitive Proximity Sensor
-
10mm
NPN
-
-
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-10°C
55°C
-
35R6960

RoHS

Each
1+$217.120
-
-
10mm
NPN
-
-
10VDC
30VDC
Module
Cable
Plastic
IP67
-
-25°C
70°C
-
27R0378

RoHS

Each
1+$76.660
5+$73.250
10+$71.210
25+$69.170
Capacitive Proximity Sensor
-
6mm
NPN
-
-
10VDC
30VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67
-
0°C
60°C
-
10R6709

RoHS

Each
1+$134.230
Capacitive
0mm
15mm
Current
-
-
24V
12V
-
Wire Leads
Brass
IP65
-
-20°C
70°C
-
27M2367

RoHS

Date/Lot Code

Each
1+$467.430
5+$442.310
10+$432.940
25+$421.740
50+$413.300
-
-
25mm
PNP
-
-
-
-
-
-
-
-
-
-25°C
70°C
-
52F4320

RoHS

Date/Lot Code

Each
1+$568.770
5+$538.650
10+$527.420
25+$513.980
50+$503.690
-
-
25mm
SPST-NO
-
-
90VAC
250VAC
-
-
-
-
-
-
-
-
10R6707

RoHS

Each
1+$154.290
Capacitive Proximity Sensor
-
15mm
Current
-
-
100VAC
240VAC
-
Cable
Brass
IP65
-
-25°C
70°C
-
16C1378

RoHS

Date/Lot Code

Each
1+$546.090
5+$521.810
10+$507.240
25+$492.670
-
-
25mm
SCR
-
-
-
-
-
-
-
-
-
-
-
-
41M3226

RoHS

Date/Lot Code

Each
1+$337.340
5+$318.030
10+$310.830
25+$302.200
50+$296.290
Capacitive Proximity Sensor
0mm
4mm
NPN / SPST-NO
-
-
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
52F4322

RoHS

Date/Lot Code

Each
1+$529.530
5+$485.710
10+$432.940
25+$421.740
50+$413.300
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NO
-
-
10VDC
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-
-25°C
70°C
-
10R6706

RoHS

Each
1+$134.230
Capacitive Proximity Sensor
-
8mm
PNP
-
-
10VDC
24VDC
-
Cable
Nylon 6 (Polyamide 6)
IP66
-
70°C
-25°C
-
41M2205

RoHS

Each
1+$263.410
Capacitive Proximity Sensor
-
5mm
PNP
-
-
10VDC
30VDC
-
Cable
Metal
IP68
-
-25°C
70°C
-
16C2344

RoHS

Date/Lot Code

Each
1+$398.610
5+$381.250
10+$370.820
25+$360.400
-
-
12mm
SCR / SPST-NC
-
-
-
-
-
-
-
-
-
-
-
-
91F4617

RoHS

Each
1+$448.280
5+$428.480
10+$416.610
25+$404.740
-
-
25mm
PNP
-
-
-
-
-
-
-
-
-
-
-
-
08J5921

RoHS

Each
1+$244.470
5+$231.320
10+$224.750
25+$220.260
50+$215.760
More Pricing...
-
-
10mm
NPN
-
-
-
-
-
-
-
-
-
-
-
-
90Y5891

RoHS

Date/Lot Code

Each
1+$195.390
5+$188.190
10+$183.860
25+$179.530
Capacitive Proximity Sensor
0mm
16mm
PNP / SPST-NO / SPST-NC
-
-
10VDC
40VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-
-30°C
85°C
TRIPLESHIELD CA30 Series
45Y0731

RoHS

Each
1+$155.930
5+$149.130
10+$145.060
25+$140.990
-
-
8mm
NPN
-
-
-
-
-
-
-
-
-
-
-
-
16F2855

RoHS

Each
1+$657.010
5+$627.820
10+$610.310
25+$592.790
Capacitive Proximity Sensor
2mm
16mm
SCR
-
-
20VAC
250VAC
-
Cable
Thermoplastic Polyester
IP67
-
-25°C
80°C
-
16C3308

RoHS

Date/Lot Code

Each
1+$1,522.080
5+$1,454.450
10+$1,413.880
25+$1,373.310
-
-
10mm
PNP
-
-
10VDC
40VDC
Module
Connector
Polyphthalamide
IP67
-
-25°C
70°C
TRIPLESHIELD EC Series
45Y0746

Date/Lot Code

Each
1+$190.850
5+$182.370
10+$177.280
25+$172.190
Capacitive Proximity Sensor
4mm
25mm
NPN
-
-
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-
-30°C
85°C
TRIPLESHIELD CA30 Series
45Y0741

RoHS

Date/Lot Code

Each
1+$162.810
5+$156.010
10+$151.940
25+$147.870
Capacitive Proximity Sensor
-
12mm
PNP
-
-
10VDC
40VDC
-
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-
-30°C
85°C
-
91F4616

RoHS

Date/Lot Code

Each
1+$431.970
5+$412.830
10+$401.350
25+$389.870
-
-
25mm
PNP
-
-
-
-
-
-
-
-
-
-
-
-
45Y0747

RoHS

Date/Lot Code

Each
1+$193.130
5+$185.930
10+$181.590
25+$177.270
-
-
25mm
NPN
-
-
-
-
-
-
-
-
-
-
-
-
45Y0733

RoHS

Date/Lot Code

Each
1+$179.910
5+$171.920
10+$167.120
25+$162.320
Capacitive Proximity Sensor
-
8mm
PNP
-
-
10VDC
40VDC
-
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-
-30°C
85°C
-
27R0377

RoHS

Date/Lot Code

Each
1+$66.440
5+$63.550
10+$61.810
25+$60.080
-
-
5mm
Digital - NPN
-
-
4.5VDC
5.5VDC
-
2m Cable
Noryl
IP67
-
0°C
60°C
CD50CNF Series
1-25 of 241 items
of 10 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM