200kHz Ultrasonic Proximity Sensors:

58 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76R0325

RoHS

Each
1+
$602.190
5+
$584.190
10+
$559.380
25+
$534.510
50+
$470.240
Min: 1 / Mult: 1
1.3m
-
200kHz
-25°C
70°C
-
MIC+130/D/TC
01AM5616

RoHS

Each
1+
$677.800
5+
$613.360
10+
$544.400
25+
$507.920
50+
$465.050
Min: 1 / Mult: 1
-
1m
200kHz
-25°C
70°C
-
UM18 Series
01AM5609

RoHS

Each
1+
$1,016.690
5+
$920.020
10+
$816.590
25+
$761.870
50+
$697.540
Min: 1 / Mult: 1
-
1m
200kHz
-25°C
70°C
-
UM18 Series
01AM5615

RoHS

Each
1+
$677.800
5+
$613.360
10+
$544.400
25+
$507.920
50+
$465.050
Min: 1 / Mult: 1
1.3m
-
200kHz
-25°C
70°C
-
UM18 Series
01AM9245

RoHS

Each
1+
$1,204.290
Min: 1 / Mult: 1
2m
-
200kHz
-25°C
70°C
-
UM30 Series
01AM9244

RoHS

Each
1+
$845.680
5+
$765.270
10+
$679.230
25+
$633.720
50+
$580.220
Min: 1 / Mult: 1
-
1.3m
200kHz
-25°C
70°C
-
UM30 Series
01AM5608

RoHS

Each
1+
$976.260
5+
$883.450
10+
$784.120
25+
$731.570
50+
$669.810
Min: 1 / Mult: 1
-
1m
200kHz
-25°C
70°C
-
UM18 Series
01AM5612

RoHS

Each
1+
$550.310
5+
$497.990
10+
$442.000
25+
$412.380
50+
$377.570
Min: 1 / Mult: 1
-
1m
200kHz
-25°C
70°C
-
UM18 Series
01AM9248

RoHS

Each
1+
$1,556.860
Min: 1 / Mult: 1
2m
-
200kHz
-25°C
70°C
-
UM30 Series
64M2996

RoHS

Each
1+
$827.690
5+
$781.430
10+
$740.300
25+
$714.600
50+
$688.890
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
90°
Hyde Park Superprox Series
20T8079

RoHS

Each
1+
$787.520
5+
$732.850
Min: 1 / Mult: 1
1m
-
200kHz
0°C
55°C
-
-
11R1878
Each
1+
$1,488.470
3+
$1,410.640
5+
$1,332.810
10+
$1,284.170
25+
$1,245.260
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
58T8641
Each
1+
$1,512.310
3+
$1,433.230
5+
$1,354.160
10+
$1,304.740
25+
$1,265.200
Min: 1 / Mult: 1
635mm
-
200kHz
0°C
50°C
-
SUPERPROX SM500 Series
17AC8784

RoHS

Each
Pricing is unavailable. Please contact customer services.
1m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8783

RoHS

Each
1+
$1,172.220
5+
$1,106.680
10+
$1,048.440
25+
$1,012.040
50+
$975.630
Min: 1 / Mult: 1
1m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8780

RoHS

Each
Pricing is unavailable. Please contact customer services.
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
80C7404

RoHS

Each
Pricing is unavailable. Please contact customer services.
991mm
-
200kHz
0°C
60°C
10°
-
17AC8773

RoHS

Each
1+
$1,554.300
5+
$1,467.410
10+
$1,390.180
25+
$1,341.910
50+
$1,293.640
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
17AC8778

RoHS

Each
Pricing is unavailable. Please contact customer services.
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
52T5162
Each
1+
$1,036.190
5+
$978.260
10+
$926.780
25+
$894.610
50+
$862.420
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park Superprox 900 Series
52T5153
Each
1+
$1,520.780
3+
$1,441.260
5+
$1,361.760
10+
$1,312.060
25+
$1,272.290
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
60AC7102
Each
1+
$470.020
5+
$444.040
10+
$423.270
25+
$402.500
50+
$363.550
Min: 1 / Mult: 1
610mm
-
200kHz
0°C
60°C
-
MICROSONIC SM800 Series
20K4872

RoHS

Each
1+
$1,006.200
5+
$949.940
10+
$899.960
25+
$868.710
50+
$837.450
Min: 1 / Mult: 1
991mm
-
200kHz
0°C
60°C
10°
OsiSense XX Series
11R1884
Each
1+
$1,036.190
5+
$978.260
10+
$926.780
25+
$894.610
50+
$862.420
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park Superprox 900 Series
87X3562
Each
1+
$2,291.710
3+
$2,158.480
5+
$1,971.940
10+
$1,905.320
25+
$1,772.090
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM506 Series
1-25 of 58 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM