Need more?
| Quantity | Price |
|---|---|
| 1+ | $212.540 |
Product Information
Product Overview
The BI 2-EG08-AP6X-V1131 is an Inductive Proximity Switch with 3-wire DC PNP output and normally open contact switch element function. The S4602050 sensor detect metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil. The housing is made of 1.4427 SO stainless steel. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has yellow LED for switching state indication.
- Flush mounting
- M8 x 1 threaded barrel
- M8 x 1 male connector
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Inductive Proximity Sensor
150mA
-
2mm
30VDC
Cylindrical M8 Thread
303 Stainless Steel
-25°C
Lead
Yes
70°C
-
10VDC
3-Wire, PNP, NO
M8 Connector
IP67
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate