Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1022Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AH8138
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 5+ | $19.570 |
| 10+ | $18.600 |
| 25+ | $17.400 |
| 50+ | $16.530 |
| 100+ | $15.280 |
| 250+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1022Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AH8138
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max125°C
Supply Voltage Min-
Resistance @ 0°C2.82kohm
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Outside air temperature sensor measures temperature outside a vehicle's passenger compartment
- Typically mounted inside or near the front bumper or in side the mirror
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing and O-ring seal
- Single handed installation without tools
- M14x1.5 thread
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
125°C
Resistance @ 0°C
2.82kohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Measured Temperature Min
-40°C
Supply Voltage Min
-
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability