Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoOHD5R-115BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81Y8611
Product RangeOHD Series
Also Known AsUSEO5R115B0000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.750 |
| 250+ | $7.410 |
| 500+ | $7.060 |
Price for:Each
Minimum: 100
Multiple: 100
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD5R-115BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81Y8611
Product RangeOHD Series
Also Known AsUSEO5R115B0000
Technical Datasheet
Switching Temperature115°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Contact OperationNormally Closed
Sensor MountingRadial
Sensor TerminalsThrough Hole
Sensor HousingRadial Leaded
Thermal Reed Switch TerminalsWire Leads
Product RangeOHD Series
Contact Rating100mA at 30VDC
Contact Resistance Max300mohm
Maximum Opening / Closing Power1W DC
Maximum Opening / Closing Voltage30 VDC
Minimum Opening / Closing Current0.1mA
Maximum Opening / Closing Current100mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
- Extremely simple circuit design, high reliability for on/off operations
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- High-speed response, designed for printed circuit board insertion
- Contact type is break
- Long operational life and excellent environmental durability
- UL, CSA and TÜV approved
Technical Specifications
Switching Temperature
115°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Radial
Sensor Housing
Radial Leaded
Product Range
OHD Series
Contact Resistance Max
300mohm
Maximum Opening / Closing Voltage
30 VDC
Maximum Opening / Closing Current
100mA
Approvals
CSA, TUV, UL
Switching Temperature Tolerance
± 5°C
Contact Operation
Normally Closed
Sensor Terminals
Through Hole
Thermal Reed Switch Terminals
Wire Leads
Contact Rating
100mA at 30VDC
Maximum Opening / Closing Power
1W DC
Minimum Opening / Closing Current
0.1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for OHD5R-115B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate