Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-602-DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK4633
Also Known AsXF-1969-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.630 |
| 10+ | $223.820 |
| 25+ | $215.520 |
| 50+ | $206.490 |
| 100+ | $190.140 |
| 250+ | $167.580 |
Price for:Each
Minimum: 1
Multiple: 1
$258.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-602-DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK4633
Also Known AsXF-1969-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-70°C
Operating Temperature Max250°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WK-602-D is a type K PFA 7/0.2mm class 1 insulated flat pair with stainless steel overbraid thermocouple cable / wire (IEC). PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure. Stainless steel overbraid for added protection and mechanical strength.
- PFA PTFE insulated flat pair with stainless steel overbraid
- Thermocouple type K (nickel chromium/nickel aluminum)
- 25m length, 2 cores
- Cores laid flat with overall jacket + stainless steel overbraid
- 7/0.2mm conductors wire size, tolerance class 1
- Minimum temperature is -70°C and maximum temperature is +250°C
- Standards met (color code) IEC 60584:3, standards met (wire tolerance) IEC 60584:1
- Green overall jacket, white core insulation color (-neg), green core insulation color (+pos)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate