304 Stainless Steel Thermocouples :
4 Products FoundFind a huge range of 304 Stainless Steel Thermocouples at Newark Electronics Canada. We stock a wide range of Thermocouples, such as Stainless Steel, Nickel Chromium, 304 Stainless Steel & 303 Stainless Steel Thermocouples from the worlds top manufacturers including: Omega
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
Measured Temperature Min
External Diameter
Measured Temperature Max
Probe Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $133.940 | J | 12" | 0°C | 0.5" | 700°C | 304 Stainless Steel | 304 Stainless Steel | 40" | 1.01m | 12" | 304.8mm | 0.02" | 0.5mm | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
Each | 1+ $182.320 | - | 9" | - | 0.04" | - | 304 Stainless Steel | - | - | - | - | - | - | - | - | - | - | TJ240 Series | ||||||
Each | 1+ $152.560 | - | 24" | - | 0.04" | - | 304 Stainless Steel | - | - | - | - | - | - | - | - | - | - | SCASS SHX Series | ||||||
Each | 1+ $140.160 | - | 12" | - | 0.125" | - | 304 Stainless Steel | - | - | - | - | - | - | - | - | - | - | QSS Series | ||||||