Nickel Chromium Thermocouples :
14 Products FoundFind a huge range of Nickel Chromium Thermocouples at Newark Electronics Canada. We stock a wide range of Thermocouples, such as Stainless Steel, Nickel Chromium, 304 Stainless Steel & 303 Stainless Steel Thermocouples from the worlds top manufacturers including: Omega
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
Measured Temperature Min
External Diameter
Measured Temperature Max
Probe Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $97.400 | K | 6" | 0°C | 0.125" | 1070°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.125" | 3.175mm | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||
30AC8000 RoHS | Each | 1+ $103.680 | K | 6" | 0°C | 0.125" | 1070°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | QIN Series | |||||
Each | 1+ $207.790 | - | 18" | - | 0.25" | - | Nickel Chromium | - | - | - | - | - | - | - | - | - | - | - | NB-IN Series | ||||||
Each | 1+ $184.400 | - | 12" | - | 0.25" | - | Nickel Chromium | - | - | - | - | - | - | - | - | - | - | - | NB-IN Series | ||||||
Each | 1+ $109.880 | - | 150mm | - | 3mm | - | Nickel Chromium | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $119.110 | - | 12" | - | 0.25" | - | Nickel Chromium | - | - | - | - | - | - | - | - | - | - | - | QIN Series | ||||||
Each | 1+ $103.380 | K | 12" | 0°C | 0.062" | 920°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.062" | 1.575mm | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||
Each | 1+ $109.880 | K | 300mm | 0°C | 3mm | 1070°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | - | ||||||
Each | 1+ $115.900 | K | 12" | 0°C | 0.062" | 900°C | Nickel Chromium | Inconel | 40" | 1.01m | 12" | 304.8mm | 0.12" | 3.04mm | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
Each | 1+ $174.570 | J | 12" | 0°C | 0.25" | 720°C | Nickel Chromium | Inconel | - | - | 12" | 304.8mm | 0.25" | 6.35mm | - | Standard Connector | - | Shielded | NB-IN Series | ||||||
Each | 1+ $93.360 | K | 12" | 0°C | 0.062" | 920°C | Nickel Chromium | Inconel | 40" | 1.016m | 12" | 305mm | 0.0625" | 1.59mm | PFA | Stripped Wire Leads | ANSI | Unshielded | KTIN Series | ||||||
30AC7999 RoHS | Each | 1+ $109.500 | K | 12" | 0°C | 0.125" | 1070°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | QIN Series | |||||
Each | 1+ $115.900 | K | 6" | 0°C | 0.125" | 900°C | Nickel Chromium | Inconel | 40" | 1.01m | 6" | 152.4mm | 0.12" | 3.04mm | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
Each | 1+ $100.270 | K | 6" | 0°C | 0.062" | 920°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.062" | 1.575mm | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||