Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01116.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39T1724
Product RangeSTS 011 Series
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.850 |
| 5+ | $47.660 |
| 10+ | $45.430 |
| 25+ | $40.800 |
| 50+ | $37.790 |
| 100+ | $37.120 |
| 250+ | $36.480 |
| 5000+ | $35.760 |
Price for:Each
Minimum: 1
Multiple: 1
$48.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01116.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39T1724
Product RangeSTS 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Operating Voltage250VAC
Thermostat Set Point0
Contact Current Max2A
Reset Temperature-
Operation TypeNO
Contact Rating10A at 250VAC
Operating Temperature Min-45°C
Contact OperationNormally Open
Switching Temperature-
Operating Temperature Max80°C
Load Type0
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSTS 011 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Operating Voltage
250VAC
Contact Current Max
2A
Operation Type
NO
Operating Temperature Min
-45°C
Switching Temperature
-
Load Type
0
Switching Current Max
15A
Thermostat Terminals
-
SVHC
Lead (16-Jan-2020)
Thermostat Type
Programmable
Thermostat Set Point
0
Reset Temperature
-
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Operating Temperature Max
80°C
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
STS 011 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate