Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No540010/556301/556501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T9709
Product RangeMulticomp Pro Thermostat
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.810 |
| 25+ | $79.680 |
| 50+ | $73.550 |
| 100+ | $71.410 |
| 250+ | $68.960 |
Price for:Each
Minimum: 1
Multiple: 1
$85.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540010/556301/556501Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T9709
Product RangeMulticomp Pro Thermostat
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point0°C to +86°C
Thermostat Set Point0
Contact Rating15A at 250VAC
Contact OperationNormally Open, Normally Closed
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Switching Current Max15A
Thermostat Mounting-
Thermostat TerminalsQuick Connect
Product RangeMulticomp Pro Thermostat
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 540010/556301/556501 from Multicomp is a 0°C /90°C adjustable control thermostat.
- High temperature range from 0°C to 86°C
- Temperature differential (Δt) of 4K
- Maximum body temperature of 85°C
- Maximum blub temperature of 150°C
- Minimum capillary bending radius of 5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Thermostat Set Point
0
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Thermostat Type
Adjustable
Thermostat Set Point
0°C to +86°C
Contact Rating
15A at 250VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
-
Product Range
Multicomp Pro Thermostat
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate