Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-R-10BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX5314
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 25+ | $16.590 |
| 50+ | $15.310 |
| 100+ | $14.860 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-R-10BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX5314
Technical Datasheet
Transducer FunctionReceiver
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max-
Resonant Frequency40kHz
Operating Current Max-
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance2000pF
Sound Level Distance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialAluminium
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SQ-40-R-10B is an Ultrasonic Ceramic Receiver transfers acoustical energy to mechanical energy or vice versa. The standard open type transducer is constructed in a manner which incorporates the fundamental structure of piezoelectric ceramic element of the monomorph type with a conical metal resonator. This special combination provides high sensitivity (Over - G5dB/V/µBar).
- Small size and wider bandwidth
- Excellent temperature and humidity durability
- Stable electrical and mechanical characteristics
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Building Automation, Industrial
Technical Specifications
Transducer Function
Receiver
Tones
-
Supply Voltage Max
-
Operating Current Max
-
Drive Circuit
External
Sound Level Distance
-
IP Rating
-
Housing Material
Aluminium
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
-
Resonant Frequency
40kHz
Transducer Mounting
Through Hole
Capacitance
2000pF
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SQ-40-R-10B
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate