Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C7254
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $65.780 |
Price for:Each
Minimum: 1
Multiple: 1
$65.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C7254
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS100W
Driver TypeWoofer
External Diameter - Metric307mm
Impedance8ohm
External Width - Metric-mm
Sensitivity (dB)98dB
Power Rating Nom-
Resonant Frequency26Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial12.087"
Product Dimensions306.5mm
External Width - Imperial-"
Frequency Range3kHz
Frequency Response Min26Hz
Temperature Grade-
Frequency Response Max3kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric136mm
External Length - Imperial-
External Depth - Imperial5.354"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1220 is a 12″ (306.5mm) polypropylene cone woofer.
- 8ohm impedance, max 200W input power
- 25 ±5Hz free air resonance, FO ~ 3000Hz frequency range
- Stamped steel basket, treated cloth dust cap
- 6.5ohm DC resistance
- 28.4Hz resonance frequency
- 3.501 mechanical, 0.337 electrical, 0.308 total Q factor
- 92 (δB) sensitivity
- 2.84mH voice coil inductance
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
98dB
Resonant Frequency
26Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
3kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
100W
External Diameter - Metric
307mm
External Width - Metric
-mm
Power Rating Nom
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
12.087"
External Width - Imperial
-"
Frequency Response Min
26Hz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
200W
External Depth - Metric
136mm
External Depth - Imperial
5.354"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate