Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-279-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9151
Product RangeMP ABS Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 25+ | $8.650 |
| 100+ | $7.580 |
| 250+ | $7.060 |
| 500+ | $6.350 |
| 1000+ | $6.060 |
| 2500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-279-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9151
Product RangeMP ABS Series
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric57mm
Power Rating Nom2W
External Width - Metric-
Resonant Frequency480Hz
Sound Pressure Level (SPL)109.5dB
Speaker ShapeRound
External Diameter - Imperial2.24"
Product Dimensions57mm x 15.5mm
External Width - Imperial-
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingSMD
Speaker MountingSMD
Power Rating Max3W
External Length - Metric-
External Depth - Metric15.5mm
External Length - Imperial-
External Depth - Imperial0.61"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
57mm
External Width - Metric
-
Sound Pressure Level (SPL)
109.5dB
External Diameter - Imperial
2.24"
External Width - Imperial
-
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
Power Rating Max
3W
External Depth - Metric
15.5mm
External Depth - Imperial
0.61"
Impedance
4ohm
Power Rating Nom
2W
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
57mm x 15.5mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
8kHz
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
SMD
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate