Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC10NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6103
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.710 |
| 5+ | $36.990 |
| 10+ | $35.330 |
| 25+ | $32.430 |
| 100+ | $29.930 |
| 500+ | $29.380 |
| 1000+ | $28.610 |
Price for:Each
Minimum: 1
Multiple: 1
$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC10NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK6103
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric104mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom50W
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial4.094"
Product Dimensions104mm x 36.5mm
External Width - Imperial-"
Frequency Range1kHz to 20kHz
Frequency Response Min1kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max150W
External Length - Metric-mm
External Depth - Metric32mm
External Length - Imperial-"
External Depth - Imperial1.26"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
4.094"
External Width - Imperial
-"
Frequency Response Min
1kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
150W
External Depth - Metric
32mm
External Depth - Imperial
1.26"
External Diameter - Metric
104mm
External Width - Metric
-mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
104mm x 36.5mm
Frequency Range
1kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate