Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoBG 20 - 8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK3859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.160 |
| 5+ | $75.700 |
| 10+ | $66.230 |
| 25+ | $59.460 |
| 100+ | $54.200 |
| 500+ | $53.120 |
| 1000+ | $52.030 |
Price for:Each
Minimum: 1
Multiple: 1
$85.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoBG 20 - 8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK3859
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric205mm
Impedance8ohm
Power Rating Nom40W
External Width - Metric-mm
Resonant Frequency38Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.071"
External Width - Imperial-"
Frequency Response Min-Hz
Frequency Response Max18kHz
Product Range-
Speaker Mounting0
Speaker MountingPanel Mount
Power Rating Max70W
External Length - Metric-mm
External Depth - Metric82mm
External Length - Imperial-"
External Depth - Imperial3.228"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.071"
Frequency Response Min
-Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
205mm
Power Rating Nom
40W
Resonant Frequency
38Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
18kHz
Speaker Mounting
0
Power Rating Max
70W
External Depth - Metric
82mm
External Depth - Imperial
3.228"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate