Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-229-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34T4902
Product RangeMP ABS Series
Your Part Number
434 In Stock
660 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $9.440 |
| 100+ | $8.280 |
| 250+ | $7.710 |
| 500+ | $6.940 |
| 1000+ | $6.620 |
| 2500+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-229-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34T4902
Product RangeMP ABS Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
External Width - Metric23mm
Power Rating Nom1W
Resonant Frequency700Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions57.5mm x 23mm x 14.85mm
External Width - Imperial0.906"
Frequency Range0Hz to 20kHz
Frequency Response Min700Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Speaker MountingFlange Mount
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric57.5mm
External Depth - Metric14.9mm
External Length - Imperial2.264"
External Depth - Imperial0.587"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-229-RC is a black wired-connector Speaker with ABS housing and paper-cloth cone. It features maximum 2W power rating and generates 98dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Width - Metric
23mm
Resonant Frequency
700Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.906"
Frequency Response Min
700Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
2W
External Depth - Metric
14.9mm
External Depth - Imperial
0.587"
Power Rating RMS
2W
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
98dB
Product Dimensions
57.5mm x 23mm x 14.85mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
Speaker Mounting
Flange Mount
External Length - Metric
57.5mm
External Length - Imperial
2.264"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate