Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-277-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9149
Product RangeMP ABS Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 25+ | $9.320 |
| 100+ | $8.170 |
| 250+ | $7.600 |
| 500+ | $6.840 |
| 1000+ | $6.530 |
| 2500+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-277-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK9149
Product RangeMP ABS Series
Driver TypeMiniature
External Diameter - Metric-
Impedance4ohm
Power Rating Nom4W
External Width - Metric45.2mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions45.2mm x 45.2mm x 28.2mm
External Width - Imperial1.78"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric45.2mm
External Depth - Metric28.2mm
External Length - Imperial1.78"
External Depth - Imperial1.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
External Width - Metric
45.2mm
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
-
External Width - Imperial
1.78"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
6W
External Depth - Metric
28.2mm
External Depth - Imperial
1.11"
External Diameter - Metric
-
Power Rating Nom
4W
Resonant Frequency
180Hz
Speaker Shape
Square
Product Dimensions
45.2mm x 45.2mm x 28.2mm
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Panel Mount
External Length - Metric
45.2mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate