Print Page
28-21480
Woofer with Polypropelyne Cone and Rubber Surround, 8", 65W RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y2947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y2947
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS65W
Impedance8ohm
External Diameter - Metric203.5mm
Sensitivity (dB)85.4dB
Power Rating Nom65W
Resonant Frequency54.7Hz
Sound Pressure Level (SPL)85.4dB
Speaker ShapeRound
Frequency Response Min55Hz
Frequency Response Max3kHz
Speaker MountingPanel Mount
Product Range-
External Depth - Metric87mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
This 8" PP driver is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where you can design your own enclosure and crossover.
- Overall Diameter: 6.56"
- Mounting Depth: 8"
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
65W
External Diameter - Metric
203.5mm
Power Rating Nom
65W
Sound Pressure Level (SPL)
85.4dB
Frequency Response Min
55Hz
Speaker Mounting
Panel Mount
External Depth - Metric
87mm
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
85.4dB
Resonant Frequency
54.7Hz
Speaker Shape
Round
Frequency Response Max
3kHz
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate