Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $135.570 |
4+ | $124.770 |
Price for:Each
Minimum: 1
Multiple: 1
$135.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2964
Newark Part No.52T9628
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS300W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric456mm
Sensitivity (dB)97dB
Power Rating Nom300W
External Width - Metric-
Resonant Frequency27Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial17.953"
External Width - Imperial-
Product Dimensions456mm x 196mm
Frequency Range45Hz to 3kHz
Frequency Response Min45Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric196mm
External Length - Imperial-
External Depth - Imperial7.717"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Ideal for sound reinforcement speakers and dedicated subwoofer cabinets
- Sensitivity: 97dB (W/M)
- Impedance: 8ohm
- Re: 6.8ohm
- Le: 1.69mH
- Frequency response:
- 45Hz~3KHz
- Fs: 27Hz
- Qts: 0.312
- Qes: 0.354
- Qms: 2.63
- Vas: 630.6 liters
- Xmax: 6mm
- Overall frame diameter: 18"
- Required cutout: 16.33"
- Mounting depth: 7.71"
- Qes: 0. 354
- Qms: 2. 63
- Vas: 630. 6 liters
- Xmax: 6mm
- Overall frame diameter: 18Required cutout: 16. 33Mounting depth: 7. 71
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
456mm
Power Rating Nom
300W
Resonant Frequency
27Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
45Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
300W
Impedance
8ohm
Sensitivity (dB)
97dB
External Width - Metric
-
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
17.953"
Product Dimensions
456mm x 196mm
Frequency Response Min
45Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
196mm
External Depth - Imperial
7.717"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate