Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1215Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B5251
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $44.900 |
Price for:Each
Minimum: 1
Multiple: 1
$44.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1215Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B5251
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS85W
Driver TypeWoofer
External Diameter - Metric256mm
Impedance8ohm
Sensitivity (dB)94dB
External Width - Metric-mm
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial10.079"
External Width - Imperial-"
Product Dimensions256mm
Frequency Range4kHz
Frequency Response Min30Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max150W
External Length - Metric-
External Depth - Metric125mm
External Length - Imperial-
External Depth - Imperial4.921"
SVHCNo SVHC (25-Jun-2025)
Product Overview
10” Polypropylene Cone Woofer Offering very good power handling and low frequency response, this woofer is ideal in traditional style three way enclosures, or as a subwoofer
- Polypropylene cone
- Rubber surround
- Stamped steel basket
- Bumped and vented magnet
- 1. 5” voice coil
- 26oz. magnet :
- Power Capacity: 85W/150W RMS/peak
- Sensitivity: 94dB (W/M)
- Impedance: 8Ω
- Re: 6. 8Ω
- Le: 0. 83mH
- Frequency response: 30Hz~4KHz
- Fs: 30Hz
- Qts: 0. 53
- Qes: 0. 70
- Qms: 2. 17
- Vas: 90. 05 (liters)
- Xmax: 4.3mm
- Overall frame diameter: 10. 08”
- Required cutout: 9. 17”
- Mounting depth: 4. 92
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
4kHz
Frequency Response Max
4kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
85W
External Diameter - Metric
256mm
Sensitivity (dB)
94dB
Power Rating Nom
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
10.079"
Product Dimensions
256mm
Frequency Response Min
30Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
150W
External Depth - Metric
125mm
External Depth - Imperial
4.921"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate