Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.890 |
10+ | $31.450 |
25+ | $28.080 |
50+ | $24.680 |
100+ | $23.280 |
250+ | $20.740 |
500+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$37.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4622
Newark Part No.99AC7133
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric101.5mm
External Width - Metric-mm
Power Rating Nom20W
Resonant Frequency133Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial3.996"
Product Dimensions101.5mm x 36mm
External Width - Imperial-"
Frequency Range100Hz to 22kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max22kHz
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric-mm
External Depth - Metric36mm
External Length - Imperial-"
External Depth - Imperial1.417"
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
101.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
3.996"
External Width - Imperial
-"
Frequency Response Min
100Hz
Frequency Response Max
22kHz
IP Rating
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
36mm
External Depth - Imperial
1.417"
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
133Hz
Speaker Shape
Round
Product Dimensions
101.5mm x 36mm
Frequency Range
100Hz to 22kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate