Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SC11-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8481
Product RangeMobile Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $2.570 |
| 100+ | $2.220 |
| 250+ | $2.070 |
| 500+ | $1.930 |
| 1000+ | $1.920 |
| 2500+ | $1.870 |
| 5000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SC11-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8481
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeSquare
External Width - Imperial0.43"
Product Dimensions15mm x 11mm x 4.7mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMobile Series
Speaker MountingBare Mount
Power Rating Max700mW
External Length - Metric15mm
External Depth - Metric4.3mm
External Length - Imperial0.6"
External Depth - Imperial0.17"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
600Hz
Speaker Shape
Square
Product Dimensions
15mm x 11mm x 4.7mm
Frequency Response Min
600Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.43"
Frequency Range
600Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
Mobile Series
Power Rating Max
700mW
External Depth - Metric
4.3mm
External Depth - Imperial
0.17"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate