Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.930 |
5+ | $40.420 |
10+ | $36.920 |
25+ | $36.890 |
50+ | $36.840 |
100+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2116
Newark Part No.67T1637
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric180mm
External Width - Metric-mm
Power Rating Nom60W
Resonant Frequency85Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial7.087"
Product Dimensions182mm x 73mm
External Width - Imperial-"
Frequency Range60Hz to 15kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max15kHz
IP RatingIP65, IP67
IP RatingIP65, IP67
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Length - Metric-mm
External Depth - Metric67mm
External Length - Imperial-"
External Depth - Imperial2.638"
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
180mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
7.087"
External Width - Imperial
-"
Frequency Response Min
60Hz
Frequency Response Max
15kHz
IP Rating
IP65, IP67
Product Range
-
Power Rating Max
80W
External Depth - Metric
67mm
External Depth - Imperial
2.638"
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
85Hz
Speaker Shape
Round
Product Dimensions
182mm x 73mm
Frequency Range
60Hz to 15kHz
Temperature Grade
-
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate