Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3232Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7873
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 4+ | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3232Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7873
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS100W
Impedance4ohm
External Diameter - Metric254mm
External Width - Metric-
Power Rating Nom100W
Sensitivity (dB)90dB
Resonant Frequency40Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions255mm x 110mm
External Width - Imperial-
Frequency Range35Hz to 4kHz
Frequency Response Min50Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3232 is a low-cost general replacement woofer that is ideal in a two-way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 10inch
- Rated impedance is 4ohm, operating bandwidth is 50 to 5kHz (-3dB)
- Power handling capacity is 100W rms, sensitivity (1W/M) is 90dB (±3dB)
- Voice coil diameter is 1.5inch
- Resonance frequency is 40Hz, DC resistance is 3.4ohm
- Pressed steel chassis basket, 24oz magnet
- 72.51 efficiency bandwidth product
- 5mm voice coil over hang
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
100W
External Diameter - Metric
254mm
Power Rating Nom
100W
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
255mm x 110mm
Frequency Range
35Hz to 4kHz
Frequency Response Max
5kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Sensitivity (dB)
90dB
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Response Min
50Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate