Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRS7 2012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5906
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 5+ | $22.080 |
| 10+ | $20.720 |
| 25+ | $18.490 |
| 100+ | $17.400 |
| 500+ | $16.900 |
| 1000+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS7 2012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5906
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency-
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial2.618"
Product Dimensions66.5mm x 66.5mm x 31.8mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31mm
External Length - Imperial2.618"
External Depth - Imperial1.22"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-"
Product Dimensions
66.5mm x 66.5mm x 31.8mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Impedance
8ohm
Power Rating Nom
8W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate