Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoDTW72-8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5740
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 5+ | $41.340 |
| 10+ | $34.510 |
| 25+ | $31.080 |
| 100+ | $28.810 |
| 500+ | $28.230 |
| 1000+ | $27.660 |
Price for:Each
Minimum: 1
Multiple: 1
$47.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoDTW72-8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5740
Driver TypeTweeter
External Diameter - Metric72mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom70W
Resonant Frequency3kHz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial2.83"
External Width - Imperial-"
Product Dimensions72mm x 21.1mm
Frequency Range2.2kHz to 23kHz
Frequency Response Min2.2kHz
Temperature Grade-
Frequency Response Max23kHz
IP Rating-
IP Rating-
Product Range-
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max110W
External Length - Metric-mm
External Depth - Metric21.1mm
External Length - Imperial-"
External Depth - Imperial0.83"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
70W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
2.83"
Product Dimensions
72mm x 21.1mm
Frequency Response Min
2.2kHz
Frequency Response Max
23kHz
IP Rating
-
Speaker Mounting
0
Power Rating Max
110W
External Depth - Metric
21.1mm
External Depth - Imperial
0.83"
External Diameter - Metric
72mm
External Width - Metric
-mm
Resonant Frequency
3kHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
2.2kHz to 23kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate