Print Page
55-5675
Cone Speaker, Dual, 3.5", 4 Ohm, 20Hz to 20kHz, 15W, 85dB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2937
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 4+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2937
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeWoofer
External Diameter - Metric87mm
Impedance4ohm
External Width - Metric-mm
Sensitivity (dB)85dB
Power Rating Nom15W
Resonant Frequency125.9Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial3.425"
Product Dimensions105mm x 46mm
External Width - Imperial-"
Frequency Range130Hz to 15kHz
Frequency Response Min130Hz
Temperature Grade-
Frequency Response Max15kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric46mm
External Length - Imperial-
External Depth - Imperial1.811"
SVHCNo SVHC (25-Jun-2025)
Product Overview
This 3.5" full range driver features a whizzer cone for higher frequency extension. It is designed to fit into OEM dash locations for many vehicles, but will work great in a custom installation.
- Cutout Diameter: 3.09"
- Overall Diameter: 4.13"
- Mounting Depth: 1.81"
- Impedance: 4 Ohm
- Re: 3.6 ohms
- Fs: 125.9Hz
- Qms: 2.23
- Qes: 1.06
- Qts: 0.72
- Mms: 4.02g
- Cms: 0.4mm/N
- Sd: 35.3cm2
- BL: 3.28Tm
- Vas: 0.7liters
- VC diamater: 0.75"
- SPL: 85dB
- RMS power: 15Watts
- Frequency Response: 130 to 15,000Hz
Applications
Audio, Computer Peripherals, Commercial, Consumer Electronics, Environmental, Instrumentation
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
4ohm
Sensitivity (dB)
85dB
Resonant Frequency
125.9Hz
Speaker Shape
Round
Product Dimensions
105mm x 46mm
Frequency Range
130Hz to 15kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
15W
External Diameter - Metric
87mm
External Width - Metric
-mm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
3.425"
External Width - Imperial
-"
Frequency Response Min
130Hz
Frequency Response Max
15kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
46mm
External Depth - Imperial
1.811"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate