Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.120 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1190
Newark Part No.36C6850
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS70W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric205mm
Power Rating Nom70W
Sensitivity (dB)87dB
External Width - Metric-
Resonant Frequency31Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial8.071"
Product Dimensions205mm
External Width - Imperial-
Frequency Range4kHz
Frequency Response Min30Hz
Frequency Response Max3.5kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Product Overview
Considered one of our most popular general purpose replacement drivers, this woofer offers very good power handling and low frequency response for its size
- Polypropylene cone
- Rubber surround
- Stamped steel basket
- 1” voice coil
- 17. 7oz. magnet :
- Power Capacity: 70W/100W RMS/peak
- Sensitivity: 87dB (W/M)
- Impedance: 8Ω
- Re: 6. 8Ω
- Le: 0. 63mH
- Frequency response: 30Hz~3. 5KHz
- Fs: 31Hz
- Qts: 0. 55
- Qes: 0. 77
- Qms: 1. 89
- Vas: 65. 76 (liters)
- Xmax: 3. 8mm Dimensions:
- Overall frame diameter: 8. 07”
- Required cutout: 7. 19”
- Mounting depth: 3. 53
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
205mm
Sensitivity (dB)
87dB
Resonant Frequency
31Hz
Speaker Shape
Round
Product Dimensions
205mm
Frequency Range
4kHz
Frequency Response Max
3.5kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
70W
Impedance
8ohm
Power Rating Nom
70W
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
8.071"
External Width - Imperial
-
Frequency Response Min
30Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate