Print Page
28-21480
SURGE PROT, 6OUTLETS, NEMA 5-15R, 15A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95Y2944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95Y2944
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS40W
Impedance8ohm
Power Rating Nom40W
External Width - Metric114mm
Sensitivity (dB)85dB
Resonant Frequency93.8Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
Frequency Response Min94Hz
Frequency Response Max10kHz
Speaker MountingPanel Mount
Product Range-
External Length - Metric114mm
External Depth - Metric54mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
This 4" PP driver is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where you can design your own enclosure and crossover.
- Overall Diameter: 4.49"
- Mounting Depth: 1.95"
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
40W
Power Rating Nom
40W
Sensitivity (dB)
85dB
Sound Pressure Level (SPL)
85dB
Frequency Response Min
94Hz
Speaker Mounting
Panel Mount
External Length - Metric
114mm
SVHC
No SVHC (15-Jan-2018)
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
114mm
Resonant Frequency
93.8Hz
Speaker Shape
Round with Square Frame
Frequency Response Max
10kHz
Product Range
-
External Depth - Metric
54mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate