Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 5+ | $13.860 |
| 10+ | $13.650 |
| 25+ | $13.430 |
| 50+ | $13.050 |
| 100+ | $12.790 |
| 250+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC2V-C-D110Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK4022
Product RangeRC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current8A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance22kohm
SVHCNo SVHC (15-Jan-2019)
Product Overview
- High capacity and compact, low-profile RC series PCB relay
- DPDT contact configuration, basic contact capacity
- 110VDC coil voltage
- Number of poles is 2, contact material is AgSnO2 +Au-plated (movable), AgSnO2 (stationary)
- Contact resistance is 100mohm maximum, degree of protection is flux-resistant type (RTII)
- Operating time is 15ms maximum, release time is 5ms maximum
- Mechanical life (no load) 20 million times min (operating frequency: 18,000 times per hour)
- 250VAC, 24VDC rated load voltage
- Allowable contact current is 8A
- Operating temperature from -40°C to +75°C (no freezing)
Warnings
Do not use relays in the vicinity of the strong magnetic field as this may affect relay operation.
Notes
To maintain the initial performance, do not drop or provide shock to the relay.
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
22kohm
Coil Voltage
110VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate