Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoATQ209SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4391
Product RangePhotoMOS AQV Series
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $5.070 |
| 25+ | $4.710 |
| 50+ | $4.320 |
| 100+ | $4.020 |
| 250+ | $3.660 |
| 500+ | $3.270 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATQ209SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4391
Product RangePhotoMOS AQV Series
Technical Datasheet
Coil Voltage5VDC
Contact FormSPST-NO (1 Form A)
Contact ConfigurationDPDT
Load TypeAC / DC
Contact Current2A
Load Voltage Max60V
Product RangePhotoMOS AQV Series
Load Current500mA
Relay MountingSurface Mount
MOSFET Relay Package StyleSOP-6
Coil TypeNon Latching
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Contact Voltage VAC125V
Contact Voltage VDC30V
Isolation Voltage1.5kVrms
Contact MaterialSilver Nickel Gold
I/O Capacitance Typ0.8pF
Coil Resistance178ohm
Off State Leakage Current Max1µA
SVHCNo SVHC (27-Jun-2024)
Product Overview
ATQ209SAZ-K is a flat, 5mm 2 form C, 2A, surface mount terminal relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, OA equipment, industrial machines.
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Surface-mount terminal conform to JIS C0806 standard
- Standard PC board terminal type or surface-mount terminal single side stable
- 5V DC rated coil voltage
- SA type surface-mount type
- Initial insulation resistance is 1,000Mohm at 500V DC minimum
- Ambient temperature range from -40 to 70°C
Technical Specifications
Coil Voltage
5VDC
Contact Configuration
DPDT
Contact Current
2A
Product Range
PhotoMOS AQV Series
Relay Mounting
Surface Mount
Coil Type
Non Latching
On State Resistance Max
2.5ohm
Contact Voltage VDC
30V
Contact Material
Silver Nickel Gold
Coil Resistance
178ohm
SVHC
No SVHC (27-Jun-2024)
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
60V
Load Current
500mA
MOSFET Relay Package Style
SOP-6
Relay Terminals
Gull Wing
Contact Voltage VAC
125V
Isolation Voltage
1.5kVrms
I/O Capacitance Typ
0.8pF
Off State Leakage Current Max
1µA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate