0
0 Items$0.00

250V MOSFET Solid State Relays :

29 Products Found
Find a huge range of 250V MOSFET Solid State Relays at Newark Electronics Canada. We stock a wide range of MOSFET Solid State Relays, such as 60V, 400V, 350V & 40V MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic, Vishay, Infineon & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
59AC8088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.620
10+$3.220
25+$3.080
50+$2.980
100+$2.870
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
SMD-6
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR1121 Series
59AC8087

RoHS

Each
1+$3.580
10+$3.220
25+$3.050
50+$2.930
100+$2.840
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR1121 Series
59AC8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.370
10+$7.110
25+$6.760
50+$6.550
100+$6.450
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR2121 Series
59AC8093

RoHS

Each
1+$5.570
10+$5.410
25+$5.250
50+$5.080
100+$4.940
More Pricing...
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
34AC1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.550
50+$6.930
100+$6.630
250+$6.360
500+$6.160
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
97K7944

RoHS

Date/Lot Code

Each
1+$6.860
10+$6.110
25+$5.840
50+$5.640
100+$5.440
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Through Hole
PC Pin
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
25M7566

RoHS

Each
1+$8.960
5+$8.480
10+$7.990
25+$7.630
50+$7.340
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
-
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
97K7945

RoHS

Each
1+$7.520
10+$6.700
25+$6.400
50+$6.190
100+$5.980
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
-
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
58AJ2362

RoHS

Each
1+$3.850
10+$3.440
25+$3.280
50+$3.170
100+$3.050
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
DIP-6
Through Hole
PC Pin
-
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
38AK6360

RoHS

Each
1+$5.980
10+$5.350
25+$5.130
50+$4.960
100+$4.800
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
170mA
SOP-4
Surface Mount
Gull Wing
-
11.5ohm
1.5kV
1pF
1µA
OptoMOS Series
19M4588

RoHS

Each
1+$9.200
10+$7.960
25+$6.970
50+$6.540
100+$5.690
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Surface Mount
Gull Wing
25mA
10ohm
4kV
1pF
2µA
HEXFET PVT312 Series
93F6299

RoHS

Each
50+$7.230
100+$7.000
250+$6.720
500+$6.400
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
900µA
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
58K1793

RoHS

Each
2000+$2.530
2500+$2.470
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
800µA
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
21H0663

RoHS

Each
2000+$4.840
2500+$4.740
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
SMD-8
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
21H0665

RoHS

Each
2000+$4.430
2500+$4.350
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
12AJ6921

RoHS

Each
1+$8.630
5+$8.170
10+$7.700
25+$7.340
50+$7.090
More Pricing...
-
SPST-NC (1 Form B)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
10C3921

RoHS

Each
50+$8.930
100+$8.620
250+$8.180
500+$8.050
DPST-NO
DPST-NO (2 Form A)
AC / DC
250V
120mA
DIP-8
Surface Mount
Gull Wing
10mA
-
5kV
-
-
PhotoMOS AQW Series
11X2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.530
-
SPST-NO (1 Form A)
AC / DC
250V
155mA
SMD-6
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
1µA
LH1518 Series
12AJ6850

RoHS

Date/Lot Code

Each
1+$9.490
5+$9.000
10+$8.510
25+$8.140
50+$7.800
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
27AC7284
Each
2000+$4.430
2500+$4.350
-
SPST-NO (1 Form A)
AC / DC
250V
120mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
70AH6143

RoHS

Each
1+$14.270
10+$13.610
25+$11.970
50+$11.190
100+$10.010
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SOP-8
Surface Mount
Gull Wing
-
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
84K9006

RoHS

Each
1+$8.120
10+$7.250
25+$6.910
50+$6.690
100+$6.410
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Through Hole
PC Pin
25mA
10ohm
4kV
1pF
1µA
HEXFET PVT312 Series
52F9229

RoHS

Each
50+$7.990
100+$7.870
250+$7.850
500+$7.700
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
50mA
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
10C3833

RoHS

Each
50+$7.160
100+$6.930
250+$6.660
500+$6.460
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
1.4mA
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
12AJ6892

RoHS

Each
1+$8.650
10+$8.250
25+$7.240
50+$6.770
100+$6.060
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER