Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV253Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.93F6299
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.230 |
| 100+ | $7.000 |
| 250+ | $6.720 |
| 500+ | $6.400 |
Price for:Each
Minimum: 50
Multiple: 50
$361.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV253Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.93F6299
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current200mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If900µA
Relay TerminalsPC Pin
On State Resistance Max8ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV253 is a DIP 6-pin type MOSFET Relay with high sensitivity and low ON-resistance. It eliminates the need for a power supply to drive the power MOSFET. A power supply used to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area.
- Controls various types of loads
- Optical coupling for extremely high isolation
- Low-level OFF-state leakage current
- Low thermal electromotive force
Applications
Industrial, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Forward Current If
900µA
On State Resistance Max
8ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
