Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.200 | $7.20 |
| Total Price | $7.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 50+ | $5.910 |
| 100+ | $5.710 |
| 250+ | $5.450 |
| 500+ | $5.330 |
| 1000+ | $5.220 |
| 2500+ | $5.120 |
| 5000+ | $5.010 |
Product Information
Product Overview
PVU414S-TPBF is a PVU414 series HEXFET® power MOSFET photovoltaic relay that is a single pole, normally open solid-state surface-mount relay that can replace electromechanical relays in many applications. It utilizes the international rectifier’s proprietary HEXFET® power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light-emitting diode (LED) which is optically isolated from the photovoltaic generator. It is ideally suited for instrumentation, multiplexing, scanning, and data acquisition applications. It offers high operating speed, low thermal offset (EMF) voltage, low and stable on-state resistance, and high off-state resistance. It is used in applications such as multiplexing, scanning, multichannel sampling, data acquisition, signal level switching, instrumentation, and measurement.
- HEXFET power MOSFET output, bounce-free operation
- High operating speed, high off-state resistance
- 0.2µV thermal offset voltage, 4,000VRMS I/O isolation
- Linear AC/DC operation, solid-state reliability
- 4000V human body model, 500V machine model (ESD tolerance)
- Operating voltage range from 0V to ±400V
- 4000VRMS minimum dielectric strength, input-output
- 3mA minimum control current
- Operating temperature range from -40°C to +85°C
- 6-pin, molded DIP package style
Technical Specifications
SPST-NO (1 Form A)
400V
DIP-6
Gull Wing
4kV
-
No SVHC (25-Jun-2025)
AC / DC
140mA
Surface Mount
27ohm
1pF
HEXFET PVU414 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate