Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $97.510 |
| 5+ | $93.070 |
| 10+ | $90.400 |
| 25+ | $88.590 |
| 50+ | $86.780 |
| 100+ | $84.970 |
| 250+ | $83.170 |
Price for:Each
Minimum: 1
Multiple: 1
$97.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAOFW110-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86W7408
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleFlush
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max1.1A
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Product Overview
AOFW110-B is a TW series, non-Illuminated assembled pushbutton switch. It has a contact mechanism that allows for a wide current rating which reduces the need for various contact materials.
- Maintained function, large M3.5 screw terminals with captive sems plate
- Full shroud bezel shape, cUL listed, operating temperature range from -25°C to +50°C
- Flush button shape, 1000m/sec2(100g) conforming to IEC6068-2-7 (shock resistance)
- 1NO contact arrangement, 600V rated insulation voltage
- Black button color, 10A rated thermal current
- TW NEMA style switches with snap-on contacts, 5mA at 3V AC/DC minimum switching capacity
- Corrosion resistant octagonal chrome plated locking bezel
- Snap-on 10A contact blocks, LED illumination
- Slow make, double break, contacts, modular construction for maximum flexibility
- Operating temperature range from -25°C to +50°C
Technical Specifications
Product Range
TW Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Current DC Max
1.1A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Maintained
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate