New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  RD8903

                                                                                                  Recorder, 3 Channel

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA RD8903
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRD8903
                                                                                                  Newark Part No.60M3156
                                                                                                  Product RangeRD8900 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$6,748.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,748.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRD8903
                                                                                                  Newark Part No.60M3156
                                                                                                  Product RangeRD8900 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels3 Channel
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy %-
                                                                                                  Crest Factor-
                                                                                                  Resolution %-
                                                                                                  External Height144mm
                                                                                                  External Width166mm
                                                                                                  External Depth174mm
                                                                                                  Product RangeRD8900 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  RD8903 is a RD8900 series paperless recorder offers real time display of data in a variety of formats on a high resolution (VGA) colour TFT display. The user friendly unit with plug and play cards can easily be set to monitor, record, and evaluate any application. The user can access data on the screen, as well as from a remote site via the standard Ethernet or optional RS232/422/485 serial interface. The historical data may be stored in a flash ROM, compact flash card, or collected in a remote host PC for evaluation and print out. The unit’s compact size saves space and requires less than 7" behind a panel.

                                                                                                  • 3-input, colour, 5 spare I/O slots recorder
                                                                                                  • 6.1" colour TFT display
                                                                                                  • User friendly with bar graph, numerical, vertical or horizontal trend display
                                                                                                  • Auto LCD shut off via infrared detector, prolongs life and saves power
                                                                                                  • Stores data on supplied 128MB flash card
                                                                                                  • Windows graphical software standard and optional software for real time view

                                                                                                  Contents

                                                                                                  Paperless recorder, Operator’s manual, Panel mounting brackets, Basic observer software for non-communication application and 128MB flash card.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  3 Channel

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  144mm

                                                                                                  External Depth

                                                                                                  174mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  -

                                                                                                  Resolution %

                                                                                                  -

                                                                                                  External Width

                                                                                                  166mm

                                                                                                  Product Range

                                                                                                  RD8900 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate