Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790064-01Copy
Newark Part No.26AM6815
Product RangeFD-11614
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,810.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790064-01Copy
Newark Part No.26AM6815
Product RangeFD-11614
Technical Datasheet
Product TypeTemperature Input Device
Sampling Rate-
Resolution24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +85°C
For Use WithNI FieldDAQ Devices
Product RangeFD-11614
SVHCTo Be Advised
Product Overview
790064-01 is a FieldDAQ FD-11614 temperature input device. It is an IP65/IP67-rated 16-channel thermocouple device that can be networked and synchronized with IEEE 802.1AS devices. The FD-11613 supports B, E, J, K, N, R, S, and T thermocouple types.
- Dimension is 7.81inch x 3.04inch x 1.85inch
Notes
1 year warranty.
Technical Specifications
Product Type
Temperature Input Device
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI FieldDAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
FD-11614
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate