| Quantity | Price |
|---|---|
| 1+ | $2,111.110 |
Product Information
Product Overview
USB-2637 is a USB-2600 Series high-speed, high-channel USB based DAQ device. It features up to 64 SE analog inputs, 16-bit resolution, 1 MS/s sample rate, four 16-bit analog outputs, 24 digital I/O, four 32-bit counters, and four 32-bit timers. The optional TB-103 screw terminal board connects directly to the 40-pin headers on a USB-2600 Series board, and secures to the board with the included stand-offs, giving access to all signal I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- ±10V input range
- No external power required
- PCB dimension (L × W) is 152.4 × 150.62mm
Contents
USB-2637, USB cable, Accessory kit including standoffs and nuts, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Multifunction DAQ Module
16bit
4Channels
-
Digilent DAQ Systems
No SVHC (21-Jan-2025)
1MSPS
64Channels
24I/O's
0°C to +50°C
USB-2600 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate