Need more?
| Quantity | Price |
|---|---|
| 1+ | $582.410 |
Product Information
Product Overview
USB-TC is a thermocouple measurement DAQ device (thermocouple only). It features eight, 24-bit analog inputs for precise thermocouple measurements, 2 S/s/ch sample rate, and 8 digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- No external power required
Contents
USB-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Thermocouple Input Module
24bit
-
-
Digilent DAQ Systems
No SVHC (21-Jan-2025)
2SPS
8Channels
8I/O's
0°C to +70°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate