Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDH45Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.060 |
Price for:Each
Minimum: 1
Multiple: 1
$266.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH45Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4925
Technical Datasheet
Conductivity Range-
Resolution (ppm)-
Accuracy %0.5%
Calibration TypeSalinity, Temperature
External Height167mm
External Width48mm
External Depth24mm
Weight330g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDH45 is a handheld salinity meter designed for low-concentration salinity measurement. Applications include water monitoring, seawater-prepared food solutions, breeding ponds, aquariums, and holding tanks.
- Automatic, positive implied, negative polarity indication
- Low-battery indicator
- Dimension is 167 H x 48 W x 24mm D (6.5 x 3.0 x 1.5")
- Operating temperature range from 0 to 50°C (32 to 122°F)
- 3 “AAA” batteries (included)
Technical Specifications
Conductivity Range
-
Accuracy %
0.5%
External Height
167mm
External Depth
24mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Salinity, Temperature
External Width
48mm
Weight
330g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate