Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $267.970 |
Price for:Each
Minimum: 1
Multiple: 1
$267.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CDH45 is a handheld salinity meter designed for low-concentration salinity measurement. Applications include water monitoring, seawater-prepared food solutions, breeding ponds, aquariums, and holding tanks.
- Automatic, positive implied, negative polarity indication
- Low-battery indicator
- Dimension is 167 H x 48 W x 24mm D (6.5 x 3.0 x 1.5")
- Operating temperature range from 0 to 50°C (32 to 122°F)
- 3 “AAA” batteries (included)
Technical Specifications
Conductivity Range
-
Accuracy %
0.5%
External Height
167mm
External Depth
24mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Salinity, Temperature
External Width
48mm
Weight
330g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate