Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ2071Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X3276
Also Known AsGTIN UPC EAN: 793950220719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $554.610 |
Price for:Each
Minimum: 1
Multiple: 1
$554.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ2071Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X3276
Also Known AsGTIN UPC EAN: 793950220719
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Power, Voltage
No. of Channels1 Channel
Voltage Range rms750V
Bandwidth-
External Height292mm
External Width95mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
PQ2071 is a 1/3-phase CAT IV true RMS 1000A power clamp meter. It measures AC current, frequency, temperature (Type K), and power (true power, apparent power, reactive power, and active power). The PQ2071 also includes a built-in non-contact voltage detector with LED alert. The USB PC interface offers storage and recall (manually) of up to 99 sets of readings data. Typical applications include AC power quality evaluation, motor/generator installation and repair and energy audits.
- 2.16" (55mm) clamp jaw opening
- Large dual backlit LCD display (9999 count) with bargraph
- Built-in non-contact voltage detector with LED alert
- Frequency measurement to 200Hz
- Data hold, max/min, and auto power off
- USB interface for connection to a PC for datalogging function with included software
- Dimension is 11.5 x 3.75 x 1.5" (292 x 95 x 38mm)
Contents
Power clamp meter, Test leads, Four color-coded leads and alligator clips, USB cable, PC software, 9V battery, Soft case.
Technical Specifications
Analyzer Functions
Current, Frequency, Power, Voltage
Voltage Range rms
750V
External Height
292mm
External Depth
38mm
SVHC
To Be Advised
No. of Channels
1 Channel
Bandwidth
-
External Width
95mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate