Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ2071
Newark Part No.47X3276
Also Known AsGTIN UPC EAN: 793950220719
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ2071
Newark Part No.47X3276
Also Known AsGTIN UPC EAN: 793950220719
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Power, Voltage
No. of Channels1 Channel
Voltage Range rms750V
Bandwidth-
External Height292mm
External Width95mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Analyzer Functions
Current, Frequency, Power, Voltage
Voltage Range rms
750V
External Height
292mm
External Depth
38mm
SVHC
To Be Advised
No. of Channels
1 Channel
Bandwidth
-
External Width
95mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate