Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoFLS-50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH8127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.630 |
Price for:Each
Minimum: 1
Multiple: 1
$458.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFLS-50Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH8127
Technical Datasheet
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-
Operating Range dBm Max-7dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fibre optic power meter with 50dBm to +26dBm measurement range
- Designed to measure both absolute optical power and relative power loss in fibre optic cables
- Measures a wide variety of wavelengths from 800-1650nm with a mere 0.01 dB resolution
- Measures 6 pre-set calibrated wavelengths with high precision
- Special function of the unit allows the device to be manually calibrated as needed
- Comes with FC and SC adapters so that fibre connectors can be directly connected to the tool
- LED screen is backlit for viewing in low light locations, 10min auto-off helps preserve battery life
- Dust-proof button design and shatter-resistant sleeve protect the tool to last a lifetime
- Recommended for use with FLS-50 optical light source
- display hold, auto hold and min/max average recording
Contents
Fibre optic power meter, Instruction manual, Protective cover, (3) AA batteries, (2) cleaning swabs, FC adapter, SC adapter, Nylon carrying case.
Technical Specifications
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
-7dBm
SVHC
No SVHC (21-Jan-2025)
Operating Range dBm Min
-
Product Range
-
Technical Docs (1)
Alternatives for FLS-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate