Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,299.650 |
Product Information
Product Overview
GSP-730 is a 3GHz spectrum analyzer mainly developed to fulfill the demands of RF communication education. Budget constraint and the inadequacy of teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. The GSP-730 is a spectrum analyzer offull functions, with an appropriate combination with the training kit, GRF-1300, provides customers with an economic turn-key solution for 3GHz RF communication experiment courses. Typical applications include education, training, Fourier theory investigation, motherboard circuit measurement, wireless communication signal measurements (GSM, 3G, 4G mobile phone, Bluetooth, Zigbee, Wi-Fi, AM/FM modulation), and remote controller maintenance.
- 150kHz to 3GHz frequency range
- Autoset function, ACPR/CHPW/OCBW measurement
- Noise floor is ≦-100dBm
- Split window function, limit line function, remote control software
- Presentation material for training courses
- USB device/host, RS-232C support interface
- 5.6” TFT LCD with VGA output
- Operating temperature range from 5 to 45°C (Guaranteed at 25±15°C, without soft carrying case)
- Dimension is 296mm (L) X 153mm (W) X 105mm (H)/ 11.6" (L) X 6" (W) X 4.1" (H)
Contents
Spectrum analyzer, Quick start manual, User manual CD, Power cord.
Technical Specifications
Bench
150kHz to 3GHz
153mm
2.2kg
-
-
105mm
296mm
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate