3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,299.650 |
Product Information
Product Overview
GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.
- Frequency Range : 150kHz ~ 3GHz
- Autoset Function
- Noise Floor: ≦-100dBm
- RBW Range : 30kHz, 100kHz, 300kHz, 1MHz
- ACPR/CHPW/OCBW Measurement
- 3 Traces in Different Colors
- Split Window Function
- Limit Line Function
- Remote Control Software
- Presentation Material for Training Courses
- Support Interface : USB Device/Host, RS-232C
- 5.6” TFT LCD with VGA Output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Quick Start manual x 1, User Manual CD x 1 & Power Cord x 1.
Technical Specifications
Bench
150kHz to 3GHz
153mm
2.2kg
-
-
105mm
296mm
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate